Converter Offline Buck Topology 30kHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2230114GP3#JA0

DigiKey Part Number
20-RAA2230114GP3#JA0TR-ND - Tape & Reel (TR)
20-RAA2230114GP3#JA0CT-ND - Cut Tape (CT)
20-RAA2230114GP3#JA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2230114GP3#JA0
Description
IC OFFLINE SWITCH BUCK TSOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 30kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RAA2230114GP3#JA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck
Voltage - Start Up
5.9 V
Voltage - Supply (Vcc/Vdd)
375V
Duty Cycle
-
Frequency - Switching
30kHz
Power (Watts)
5 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
SC-74A, SOT-753
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1019,36000 Kč193,60 Kč
2517,31080 Kč432,77 Kč
10015,10600 Kč1 510,60 Kč
25014,07284 Kč3 518,21 Kč
50013,45552 Kč6 727,76 Kč
1 00012,95031 Kč12 950,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,33045 Kč36 991,35 Kč
6 00012,02857 Kč72 171,42 Kč
9 00011,87789 Kč106 901,01 Kč
15 00011,71116 Kč175 667,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč