Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77415PDQNR

DigiKey Part Number
296-TLV77415PDQNRTR-ND - Tape & Reel (TR)
296-TLV77415PDQNRCT-ND - Cut Tape (CT)
296-TLV77415PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77415PDQNR
Description
300MA, SMALL SIZE, HIGH-PSRR, LO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
141 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 45dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.31V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,21800 Kč30,45 Kč
1001,02050 Kč102,05 Kč
2500,92644 Kč231,61 Kč
5000,86974 Kč434,87 Kč
1 0000,82312 Kč823,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76566 Kč2 296,98 Kč
6 0000,73756 Kč4 425,36 Kč
9 0000,72347 Kč6 511,23 Kč
15 0000,70788 Kč10 618,20 Kč
21 0000,69876 Kč14 673,96 Kč
30 0000,68999 Kč20 699,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč