Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2020RGBC-WS2812B

DigiKey Part Number
5962-XL-2020RGBC-WS2812BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2020RGBC-WS2812B
Description
2020 RGB LED(BUILT-IN IC)
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XL-2020RGBC-WS2812B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
Mfr
Lens Style
Square with Flat Top
Series
Lens Size
2.00mm
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
5V Red, 5V Green, 5V Blue
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
4-SMD, No Lead
Lens Color
Gray
Size / Dimension
2.00mm L x 2.00mm W
Lens Transparency
Diffused
Height (Max)
0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,28094 Kč13 123,76 Kč
8 0003,11694 Kč24 935,52 Kč
12 0002,96114 Kč35 533,68 Kč
16 0002,81289 Kč45 006,24 Kč
20 0002,67242 Kč53 448,40 Kč
Unit Price without VAT:3,28094 Kč
Unit Price with VAT:3,96994 Kč