
IN-PI20TATPRPGPB | |
|---|---|
DigiKey Part Number | 1830-IN-PI20TATPRPGPBTR-ND - Tape & Reel (TR) 1830-IN-PI20TATPRPGPBCT-ND - Cut Tape (CT) 1830-IN-PI20TATPRPGPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI20TATPRPGPB |
Description | TOP MOUNT / 2020 / 2.0 X 2.0 X 0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Inolux | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized LED 2020 |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 2.00mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 500 | 4,49232 Kč | 2 246,16 Kč |
| 1 000 | 4,17503 Kč | 4 175,03 Kč |
| 2 000 | 3,90511 Kč | 7 810,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,64054 Kč | 16 382,43 Kč |
| 9 000 | 3,45146 Kč | 31 063,14 Kč |
| 13 500 | 3,35452 Kč | 45 286,02 Kč |
| 22 500 | 3,24510 Kč | 73 014,75 Kč |
| 31 500 | 3,18002 Kč | 100 170,63 Kč |
| 45 000 | 3,11656 Kč | 140 245,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











