
IN-PI33QBTPRPGPBPW-40 | |
|---|---|
DigiKey Part Number | 1830-IN-PI33QBTPRPGPBPW-40TR-ND - Tape & Reel (TR) 1830-IN-PI33QBTPRPGPBPW-40CT-ND - Cut Tape (CT) 1830-IN-PI33QBTPRPGPBPW-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI33QBTPRPGPBPW-40 |
Description | TOP VIEW / PLCC / 3.5X3.7X1.9 / |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue, White (RGBW) 3.70mm L x 3.50mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Inolux | Color Red, Green, Blue, White (RGBW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized LED 3537 |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 3.70mm L x 3.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,67700 Kč | 96,77 Kč |
| 100 | 7,02410 Kč | 702,41 Kč |
| 500 | 5,82994 Kč | 2 914,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,43828 Kč | 5 438,28 Kč |
| 2 000 | 5,10522 Kč | 10 210,44 Kč |
| 3 000 | 4,93420 Kč | 14 802,60 Kč |
| 5 000 | 4,74104 Kč | 23 705,20 Kč |
| 7 000 | 4,62605 Kč | 32 382,35 Kč |
| 10 000 | 4,51388 Kč | 45 138,80 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |











