


LM4040DIM3X-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-41429-2-ND - Tape & Reel (TR) 296-41429-1-ND - Cut Tape (CT) 296-41429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-3.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3X-3.0/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040D30QDBZR | Texas Instruments | 4 789 | 296-20903-1-ND | 1,19000 Kč | Upgrade |
| LM4040A30IDBZR | Texas Instruments | 4 289 | 296-20861-1-ND | 1,88000 Kč | Similar |
| LM4040B30IDBZT | Texas Instruments | 443 | 296-49725-1-ND | 2,51000 Kč | Similar |
| LM4040C30IDBZR | Texas Instruments | 8 554 | 296-20887-1-ND | 0,75000 Kč | Similar |
| LM4040C30IDBZT | Texas Instruments | 6 351 | 296-32115-1-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,90600 Kč | 99,06 Kč |
| 25 | 8,88440 Kč | 222,11 Kč |
| 100 | 7,75820 Kč | 775,82 Kč |
| 250 | 7,22352 Kč | 1 805,88 Kč |
| 500 | 6,90026 Kč | 3 450,13 Kč |
| 1 000 | 6,63455 Kč | 6 634,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,30608 Kč | 18 918,24 Kč |
| 6 000 | 6,14539 Kč | 36 872,34 Kč |
| 9 000 | 6,06490 Kč | 54 584,10 Kč |
| 15 000 | 5,97575 Kč | 89 636,25 Kč |
| 21 000 | 5,92365 Kč | 124 396,65 Kč |
| 30 000 | 5,87351 Kč | 176 205,30 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |




