


LM4040A30IDBZR | |
|---|---|
DigiKey Part Number | 296-20861-2-ND - Tape & Reel (TR) 296-20861-1-ND - Cut Tape (CT) 296-20861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A30IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A30IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 100 | 27,79300 Kč | 2 779,30 Kč |
| 250 | 26,21644 Kč | 6 554,11 Kč |
| 500 | 25,38028 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,51594 Kč | 70 547,82 Kč |
| 6 000 | 23,04282 Kč | 138 256,92 Kč |
| 9 000 | 22,80593 Kč | 205 253,37 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |



