
TCAN334DCNR | |
|---|---|
DigiKey Part Number | 296-47830-2-ND - Tape & Reel (TR) 296-47830-1-ND - Cut Tape (CT) 296-47830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334DCNR |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334DCNR Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN332DCNT | Texas Instruments | 2 400 | 296-44389-1-ND | 63,20000 Kč | Parametric Equivalent |
| TCAN334DCNT | Texas Instruments | 450 | 296-44503-1-ND | 74,33000 Kč | Parametric Equivalent |
| TCAN334GDCNR | Texas Instruments | 2 371 | 296-49939-1-ND | 74,33000 Kč | Parametric Equivalent |
| TCAN334GDCNT | Texas Instruments | 628 | 296-44504-1-ND | 84,41000 Kč | Parametric Equivalent |
| TCAN337DCNR | Texas Instruments | 4 825 | 296-48970-1-ND | 52,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 100 | 39,35870 Kč | 3 935,87 Kč |
| 250 | 37,24708 Kč | 9 311,77 Kč |
| 500 | 36,59280 Kč | 18 296,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,63026 Kč | 100 890,78 Kč |
| 6 000 | 32,99671 Kč | 197 980,26 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |








