
TCAN334DCNT | |
|---|---|
DigiKey Part Number | 296-44503-2-ND - Tape & Reel (TR) 296-44503-1-ND - Cut Tape (CT) 296-44503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334DCNT |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334DCNT Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,81300 Kč | 558,13 Kč |
| 25 | 51,21000 Kč | 1 280,25 Kč |
| 100 | 46,14730 Kč | 4 614,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,73380 Kč | 10 933,45 Kč |
| 500 | 42,27906 Kč | 21 139,53 Kč |
| 750 | 41,55028 Kč | 31 162,71 Kč |
| 1 250 | 40,74301 Kč | 50 928,76 Kč |
| 1 750 | 40,27093 Kč | 70 474,13 Kč |
| 2 500 | 39,81708 Kč | 99 542,70 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


