
TCAN334GDCNR | |
|---|---|
DigiKey Part Number | 296-49939-2-ND - Tape & Reel (TR) 296-49939-1-ND - Cut Tape (CT) 296-49939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334GDCNR |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334GDCNR Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN332DCNT | Texas Instruments | 1 855 | 296-44389-1-ND | 30,41000 Kč | Parametric Equivalent |
| TCAN332GDCNT | Texas Instruments | 498 | 296-44390-1-ND | 34,59000 Kč | Parametric Equivalent |
| TCAN334DCNT | Texas Instruments | 700 | 296-44503-1-ND | 35,80000 Kč | Parametric Equivalent |
| TCAN334GDCNT | Texas Instruments | 271 | 296-44504-1-ND | 40,73000 Kč | Parametric Equivalent |
| TCAN337DCNR | Texas Instruments | 4 825 | 296-48970-1-ND | 25,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,56400 Kč | 605,64 Kč |
| 25 | 55,63400 Kč | 1 390,85 Kč |
| 100 | 50,20960 Kč | 5 020,96 Kč |
| 250 | 47,62228 Kč | 11 905,57 Kč |
| 500 | 47,25690 Kč | 23 628,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,19299 Kč | 129 578,97 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |











