
TCAN334GDCNT | |
|---|---|
DigiKey Part Number | 296-44504-2-ND - Tape & Reel (TR) 296-44504-1-ND - Cut Tape (CT) 296-44504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334GDCNT |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334GDCNT Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,72900 Kč | 637,29 Kč |
| 25 | 58,56760 Kč | 1 464,19 Kč |
| 100 | 52,89610 Kč | 5 289,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,19024 Kč | 12 547,56 Kč |
| 500 | 48,55872 Kč | 24 279,36 Kč |
| 750 | 47,74189 Kč | 35 806,42 Kč |
| 1 250 | 46,83696 Kč | 58 546,20 Kč |
| 1 750 | 46,30803 Kč | 81 039,05 Kč |
| 2 500 | 45,79932 Kč | 114 498,30 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |











