
INA186A3IDDFR | |
|---|---|
DigiKey Part Number | 296-INA186A3IDDFRTR-ND - Tape & Reel (TR) 296-INA186A3IDDFRCT-ND - Cut Tape (CT) 296-INA186A3IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 0.3V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 45 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 25 | 18,94000 Kč | 473,50 Kč |
| 100 | 16,77530 Kč | 1 677,53 Kč |
| 250 | 15,74516 Kč | 3 936,29 Kč |
| 500 | 15,12360 Kč | 7 561,80 Kč |
| 1 000 | 14,89661 Kč | 14 896,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,04362 Kč | 33 130,86 Kč |
| 6 000 | 10,78870 Kč | 64 732,20 Kč |
| 9 000 | 10,66115 Kč | 95 950,35 Kč |
| 15 000 | 10,51975 Kč | 157 796,25 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











