
SN74LVC1G57DSFR | |
|---|---|
DigiKey Part Number | 296-29873-2-ND - Tape & Reel (TR) 296-29873-1-ND - Cut Tape (CT) 296-29873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DSFR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 250 | 4,92948 Kč | 1 232,37 Kč |
| 500 | 4,69684 Kč | 2 348,42 Kč |
| 1 000 | 4,52990 Kč | 4 529,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,17978 Kč | 20 898,90 Kč |
| 10 000 | 4,07928 Kč | 40 792,80 Kč |
| 15 000 | 4,02891 Kč | 60 433,65 Kč |
| 25 000 | 3,97313 Kč | 99 328,25 Kč |
| 35 000 | 3,94054 Kč | 137 918,90 Kč |
| 50 000 | 3,90919 Kč | 195 459,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










