1/1 Transceiver CANbus SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN332GDCNT

DigiKey Part Number
296-44390-2-ND - Tape & Reel (TR)
296-44390-1-ND - Cut Tape (CT)
296-44390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN332GDCNT
Description
IC TRANSCEIVER 1/1 SOT238
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN332GDCNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
SOT-23-8
Protocol
CANbus
Supplier Device Package
SOT-23-8
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,58000 Kč77,58 Kč
1058,47900 Kč584,79 Kč
2553,69880 Kč1 342,47 Kč
10048,42860 Kč4 842,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25045,91880 Kč11 479,70 Kč
50044,40512 Kč22 202,56 Kč
75043,64751 Kč32 735,63 Kč
1 25042,80766 Kč53 509,57 Kč
1 75042,31700 Kč74 054,75 Kč
2 50041,84498 Kč104 612,45 Kč
Manufacturers Standard Package
Unit Price without VAT:77,58000 Kč
Unit Price with VAT:93,87180 Kč