


SHT40I-AD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-AD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40I-AD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40I-AD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-AD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-DFN (1.5x1.5) |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 5 | 54,46800 Kč | 272,34 Kč |
| 10 | 52,01200 Kč | 520,12 Kč |
| 25 | 49,07640 Kč | 1 226,91 Kč |
| 50 | 47,06920 Kč | 2 353,46 Kč |
| 100 | 45,23180 Kč | 4 523,18 Kč |
| 500 | 41,53446 Kč | 20 767,23 Kč |
| 1 000 | 40,15763 Kč | 40 157,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,51142 Kč | 96 278,55 Kč |
| 5 000 | 37,38497 Kč | 186 924,85 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |









