
TCAN332GDCNT | |
|---|---|
DigiKey Part Number | 296-44390-2-ND - Tape & Reel (TR) 296-44390-1-ND - Cut Tape (CT) 296-44390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN332GDCNT |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332GDCNT Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 Kč | 77,58 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 25 | 53,69880 Kč | 1 342,47 Kč |
| 100 | 48,42860 Kč | 4 842,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,91880 Kč | 11 479,70 Kč |
| 500 | 44,40512 Kč | 22 202,56 Kč |
| 750 | 43,64751 Kč | 32 735,63 Kč |
| 1 250 | 42,80766 Kč | 53 509,57 Kč |
| 1 750 | 42,31700 Kč | 74 054,75 Kč |
| 2 500 | 41,84498 Kč | 104 612,45 Kč |
| Unit Price without VAT: | 77,58000 Kč |
|---|---|
| Unit Price with VAT: | 93,87180 Kč |











