



262107 | |
|---|---|
DigiKey Part Number | ACX1277-ND |
Manufacturer | |
Manufacturer Product Number | 262107 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262107 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 123,31900 Kč | 1 233,19 Kč |
| 25 | 115,58120 Kč | 2 889,53 Kč |
| 50 | 110,05860 Kč | 5 502,93 Kč |
| 100 | 104,80510 Kč | 10 480,51 Kč |
| 300 | 96,98920 Kč | 29 096,76 Kč |
| 500 | 93,55820 Kč | 46 779,10 Kč |
| 1 000 | 89,09657 Kč | 89 096,57 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |









