



262104 | |
|---|---|
DigiKey Part Number | ACX1275-ND |
Manufacturer | |
Manufacturer Product Number | 262104 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262104 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.MMCXFSTJ.HT | Taoglas Limited | 34 | 931-1180-ND | 94,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,14000 Kč | 174,14 Kč |
| 10 | 148,01100 Kč | 1 480,11 Kč |
| 25 | 138,73920 Kč | 3 468,48 Kč |
| 50 | 132,11120 Kč | 6 605,56 Kč |
| 100 | 125,80450 Kč | 12 580,45 Kč |
| 300 | 116,42303 Kč | 34 926,91 Kč |
| 500 | 112,30436 Kč | 56 152,18 Kč |
| 1 000 | 106,94951 Kč | 106 949,51 Kč |
| Unit Price without VAT: | 174,14000 Kč |
|---|---|
| Unit Price with VAT: | 210,70940 Kč |











