
XMLDCL-H0-R250-00A4AAA02 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-H0-R250-00A4AAA02TR-ND - Tape & Reel (TR) 90-XMLDCL-H0-R250-00A4AAA02CT-ND - Cut Tape (CT) 90-XMLDCL-H0-R250-00A4AAA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-H0-R250-00A4AAA02 |
Description | XLAMP XMLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMLDCL-H0-R250-00A4AAA02 Models |
Category | Luminous Flux @ Current/Temperature 65lm Red, 140lm Green, 17lm Blue, 140lm White |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 118° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 6850K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Thermal Resistance of Package 0.8°C/W |
Lumens/Watt @ Current - Test 88 lm/W Red, 154 lm/W Green, 17 lm/W Blue, 138 lm/W White | Base Product Number |
Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,60000 Kč | 235,60 Kč |
| 10 | 223,81800 Kč | 2 238,18 Kč |
| 50 | 217,45520 Kč | 10 872,76 Kč |
| 100 | 200,25790 Kč | 20 025,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 182,11648 Kč | 45 529,12 Kč |
| 500 | 170,57264 Kč | 85 286,32 Kč |
| 1 250 | 157,06588 Kč | 196 332,35 Kč |
| Unit Price without VAT: | 235,60000 Kč |
|---|---|
| Unit Price with VAT: | 285,07600 Kč |








