


LM4040A50IDBZR | |
|---|---|
DigiKey Part Number | 296-20865-2-ND - Tape & Reel (TR) 296-20865-1-ND - Cut Tape (CT) 296-20865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A50IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A50IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-5.0/NOPB | Texas Instruments | 30 033 | LM4040AIM3-5.0/NOPBCT-ND | 49,56000 Kč | Direct |
| LM4040AIM3X-5.0/NOPB | Texas Instruments | 8 996 | LM4040AIM3X-5.0/NOPBCT-ND | 49,56000 Kč | Direct |
| LM4050AIM3-5.0/NOPB | Texas Instruments | 16 254 | LM4050AIM3-5.0/NOPBCT-ND | 50,82000 Kč | Direct |
| LM4040BIM3-5.0/NOPB | Texas Instruments | 6 680 | LM4040BIM3-5.0/NOPBCT-ND | 32,55000 Kč | Similar |
| LM4040BIM3X-5.0/NOPB | Texas Instruments | 9 685 | LM4040BIM3X-5.0/NOPBCT-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 100 | 24,34300 Kč | 2 434,30 Kč |
| 250 | 22,93148 Kč | 5 732,87 Kč |
| 500 | 22,08108 Kč | 11 040,54 Kč |
| 1 000 | 22,07121 Kč | 22 071,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,51645 Kč | 61 549,35 Kč |
| 6 000 | 20,09316 Kč | 120 558,96 Kč |
| 9 000 | 19,88126 Kč | 178 931,34 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


