


LM4040AIM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIM3X-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3X-5.0/NOPBCT-ND - Cut Tape (CT) LM4040AIM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3X-5.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3X-5.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B50IDBZR | Texas Instruments | 1 577 | 296-20878-1-ND | 24,82000 Kč | Similar |
| LM4040B50IDBZT | Texas Instruments | 338 | 296-32111-1-ND | 61,11000 Kč | Similar |
| LM4040C50IDBZR | Texas Instruments | 5 914 | 296-20892-1-ND | 22,52000 Kč | Similar |
| LM4040C50IDBZT | Texas Instruments | 12 411 | 296-27987-1-ND | 27,32000 Kč | Similar |
| LM4040C50QDBZR | Texas Instruments | 7 639 | 296-20894-1-ND | 36,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 36,56000 Kč | 365,60 Kč |
| 25 | 33,36880 Kč | 834,22 Kč |
| 100 | 29,85670 Kč | 2 985,67 Kč |
| 250 | 28,18412 Kč | 7 046,03 Kč |
| 500 | 27,37784 Kč | 13 688,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,31913 Kč | 75 957,39 Kč |
| 6 000 | 24,81721 Kč | 148 903,26 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |


