


LM4040C50QDBZR | |
|---|---|
DigiKey Part Number | 296-20894-2-ND - Tape & Reel (TR) 296-20894-1-ND - Cut Tape (CT) 296-20894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50QDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 26,42400 Kč | 264,24 Kč |
| 25 | 24,01720 Kč | 600,43 Kč |
| 100 | 21,36650 Kč | 2 136,65 Kč |
| 250 | 20,10304 Kč | 5 025,76 Kč |
| 500 | 19,34180 Kč | 9 670,90 Kč |
| 1 000 | 19,24108 Kč | 19 241,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,94122 Kč | 53 823,66 Kč |
| 6 000 | 17,56245 Kč | 105 374,70 Kč |
| 9 000 | 17,37279 Kč | 156 355,11 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

