


LM4040C50IDBZT | |
|---|---|
DigiKey Part Number | 296-27987-2-ND - Tape & Reel (TR) 296-27987-1-ND - Cut Tape (CT) 296-27987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 19,83400 Kč | 198,34 Kč |
| 25 | 17,95240 Kč | 448,81 Kč |
| 100 | 15,88980 Kč | 1 588,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,90752 Kč | 3 726,88 Kč |
| 500 | 14,31438 Kč | 7 157,19 Kč |
| 750 | 14,01712 Kč | 10 512,84 Kč |
| 1 250 | 13,68805 Kč | 17 110,06 Kč |
| 1 750 | 13,49577 Kč | 23 617,60 Kč |
| 2 500 | 13,31073 Kč | 33 276,82 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |











