
TS5A3153DCUR | |
|---|---|
DigiKey Part Number | 296-21185-2-ND - Tape & Reel (TR) 296-21185-1-ND - Cut Tape (CT) 296-21185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3153DCUR |
Description | IC SWITCH SPDTX1 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3153DCUR Models |
Category | -3db Bandwidth 97MHz |
Manufacturer Texas Instruments | Charge Injection 12pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 36pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 16ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,06320 Kč | 201,58 Kč |
| 100 | 7,02590 Kč | 702,59 Kč |
| 250 | 6,53372 Kč | 1 633,43 Kč |
| 500 | 6,23640 Kč | 3 118,20 Kč |
| 1 000 | 5,99199 Kč | 5 991,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,68990 Kč | 17 069,70 Kč |
| 6 000 | 5,54207 Kč | 33 252,42 Kč |
| 9 000 | 5,46804 Kč | 49 212,36 Kč |
| 15 000 | 5,38599 Kč | 80 789,85 Kč |
| 21 000 | 5,33807 Kč | 112 099,47 Kč |
| 30 000 | 5,29194 Kč | 158 758,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











