Heat Sink TO-264 Ceramic Heat Spreader
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL25D-TO264-28-22-1

DigiKey Part Number
1168-XL25D-TO264-28-22-1-ND
Manufacturer
Manufacturer Product Number
XL25D-TO264-28-22-1
Description
CERAMIC HEAT SPREADER 28X22X1MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-264 Ceramic Heat Spreader
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Heat Spreader
Package Cooled
Attachment Method
Thermal Tape
Shape
Rectangular
Length
1.102" (28.00mm)
Width
0.866" (22.00mm)
Diameter
-
Fin Height
0.039" (1.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
60 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
10105,74600 Kč1 057,46 Kč
25100,72320 Kč2 518,08 Kč
5097,08220 Kč4 854,11 Kč
10093,56920 Kč9 356,92 Kč
25089,11972 Kč22 279,93 Kč
50088,69220 Kč44 346,10 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč