


MC7805CDTG | |
|---|---|
DigiKey Part Number | MC7805CDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805CDTG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7805CDTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 83dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA7805FP-E2 | Rohm Semiconductor | 356 | BA7805FP-E2CT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,33627 Kč | 400,22 Kč |
| 150 | 5,01713 Kč | 752,57 Kč |
| Unit Price without VAT: | 5,33627 Kč |
|---|---|
| Unit Price with VAT: | 6,45689 Kč |











