


BA7805FP-E2 | |
|---|---|
DigiKey Part Number | BA7805FP-E2TR-ND - Tape & Reel (TR) BA7805FP-E2CT-ND - Cut Tape (CT) BA7805FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7805FP-E2 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7805FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 25 | 14,38800 Kč | 359,70 Kč |
| 100 | 12,69120 Kč | 1 269,12 Kč |
| 250 | 11,87984 Kč | 2 969,96 Kč |
| 500 | 11,39142 Kč | 5 695,71 Kč |
| 1 000 | 10,98909 Kč | 10 989,09 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

