Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7805CDT-TR

DigiKey Part Number
497-7255-2-ND - Tape & Reel (TR)
497-7255-1-ND - Cut Tape (CT)
497-7255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7805CDT-TR
Description
IC REG LINEAR 5V 1.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
L7805CDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,76200 Kč147,62 Kč
2513,31280 Kč332,82 Kč
10011,71900 Kč1 171,90 Kč
25010,95928 Kč2 739,82 Kč
50010,50026 Kč5 250,13 Kč
1 00010,18739 Kč10 187,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,72392 Kč24 309,80 Kč
5 0009,48358 Kč47 417,90 Kč
7 5009,36326 Kč70 224,45 Kč
12 5009,22996 Kč115 374,50 Kč
17 5009,15206 Kč160 161,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč