
LM8365BALMF27/NOPB | |
|---|---|
DigiKey Part Number | LM8365BALMF27/NOPBTR-ND - Tape & Reel (TR) LM8365BALMF27/NOPBCT-ND - Cut Tape (CT) LM8365BALMF27/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8365BALMF27/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8365BALMF27/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8365BALMFX27/NOPB | Texas Instruments | 6 557 | 296-44674-1-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 100 | 13,17410 Kč | 1 317,41 Kč |
| 250 | 12,33424 Kč | 3 083,56 Kč |
| 500 | 11,82776 Kč | 5 913,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,41094 Kč | 11 410,94 Kč |
| 2 000 | 11,06773 Kč | 22 135,46 Kč |
| 3 000 | 10,89593 Kč | 32 687,79 Kč |
| 5 000 | 10,70541 Kč | 53 527,05 Kč |
| 7 000 | 10,59415 Kč | 74 159,05 Kč |
| 10 000 | 10,48712 Kč | 104 871,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










