Mosfet Array 40V 10A, 9.2A 3.1W, 3.2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4564DY-T1-GE3

DigiKey Part Number
SI4564DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4564DY-T1-GE3CT-ND - Cut Tape (CT)
SI4564DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4564DY-T1-GE3
Description
MOSFET N/P-CH 40V 10A/9.2A 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10A, 9.2A 3.1W, 3.2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4564DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
10A, 9.2A
Rds On (Max) @ Id, Vgs
17.5mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
855pF @ 20V
Power - Max
3.1W, 3.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1027,63300 Kč276,33 Kč
10018,63360 Kč1 863,36 Kč
50014,77420 Kč7 387,10 Kč
1 00013,53321 Kč13 533,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,19010 Kč30 475,25 Kč
5 00011,36025 Kč56 801,25 Kč
7 50010,93769 Kč82 032,68 Kč
12 50010,49900 Kč131 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč