Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805BDTRKG

DigiKey Part Number
MC7805BDTRKGOSTR-ND - Tape & Reel (TR)
MC7805BDTRKGOSCT-ND - Cut Tape (CT)
MC7805BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7805BDTRKG
Description
IC REG LINEAR 5V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7805BDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,44500 Kč74,45 Kč
256,65720 Kč166,43 Kč
1005,78110 Kč578,11 Kč
2505,36404 Kč1 341,01 Kč
5005,11294 Kč2 556,47 Kč
1 0004,90605 Kč4 906,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,55109 Kč11 377,73 Kč
5 0004,42328 Kč22 116,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč