



BD50FC0FP-E2 | |
|---|---|
DigiKey Part Number | BD50FC0FP-E2TR-ND - Tape & Reel (TR) BD50FC0FP-E2CT-ND - Cut Tape (CT) BD50FC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50FC0FP-E2 |
Description | IC REG LINEAR 5V 1A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD50FC0FP-E2 Models |
Category | Voltage Dropout (Max) 0.5V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 13,74120 Kč | 343,53 Kč |
| 100 | 12,09900 Kč | 1 209,90 Kč |
| 250 | 11,31792 Kč | 2 829,48 Kč |
| 500 | 10,84630 Kč | 5 423,15 Kč |
| 1 000 | 10,53764 Kč | 10 537,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,13889 Kč | 20 277,78 Kč |
| 4 000 | 9,87604 Kč | 39 504,16 Kč |
| 6 000 | 9,74444 Kč | 58 466,64 Kč |
| 10 000 | 9,59854 Kč | 95 985,40 Kč |
| 14 000 | 9,51335 Kč | 133 186,90 Kč |
| 20 000 | 9,43139 Kč | 188 627,80 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



