


LM4040B50IDBZT | |
|---|---|
DigiKey Part Number | 296-32111-2-ND - Tape & Reel (TR) 296-32111-1-ND - Cut Tape (CT) 296-32111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B50IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B50IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 100 | 37,74600 Kč | 3 774,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,70584 Kč | 8 926,46 Kč |
| 500 | 34,47620 Kč | 17 238,10 Kč |
| 750 | 33,86025 Kč | 25 395,19 Kč |
| 1 250 | 33,17802 Kč | 41 472,52 Kč |
| 1 750 | 32,77920 Kč | 57 363,60 Kč |
| 2 500 | 32,39563 Kč | 80 989,07 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

