Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040BIM3X-5.0/NOPB

DigiKey Part Number
LM4040BIM3X-5.0/NOPBTR-ND - Tape & Reel (TR)
LM4040BIM3X-5.0/NOPBCT-ND - Cut Tape (CT)
LM4040BIM3X-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3X-5.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3X-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL4050B50QDBZRTexas Instruments20 433296-22809-2-ND30,03191 KčUpgrade
LM4040C50IDBZRTexas Instruments5 914296-20892-1-ND22,52000 KčSimilar
LM4040C50IDBZTTexas Instruments12 411296-27987-1-ND27,32000 KčSimilar
LM4040C50QDBZRTexas Instruments7 639296-20894-1-ND36,08000 KčSimilar
LM4040C50QDBZTTexas Instruments441296-32118-1-ND38,17000 KčSimilar
In-Stock: 9 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1023,62900 Kč236,29 Kč
2521,44760 Kč536,19 Kč
10019,04320 Kč1 904,32 Kč
25017,89736 Kč4 474,34 Kč
50017,20620 Kč8 603,10 Kč
1 00017,03936 Kč17 039,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,93527 Kč47 805,81 Kč
6 00015,59157 Kč93 549,42 Kč
9 00015,41940 Kč138 774,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč