Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4040B50FTA | |
|---|---|
DigiKey Part Number | LM4040B50FTADITR-ND - Tape & Reel (TR) LM4040B50FTADICT-ND - Cut Tape (CT) LM4040B50FTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B50FTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 83 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5045ARTZ-R2 | Analog Devices Inc. | 0 | ADR5045ARTZ-R2TR-ND | 0,00000 Kč | Direct |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 1 324 | ADR5045ARTZ-REEL7CT-ND | 25,20000 Kč | Direct |
| ADR5045BRTZ-R2 | Analog Devices Inc. | 0 | ADR5045BRTZ-R2TR-ND | 0,00000 Kč | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 21 338 | 505-ADR5045BRTZ-REEL7CT-ND | 31,92000 Kč | Similar |
| LM4040A50IDBZR | Texas Instruments | 2 453 | 296-20865-1-ND | 40,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,30520 Kč | 282,63 Kč |
| 100 | 9,92160 Kč | 992,16 Kč |
| 250 | 9,26180 Kč | 2 315,45 Kč |
| 500 | 8,86326 Kč | 4 431,63 Kč |
| 1 000 | 8,53611 Kč | 8 536,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13015 Kč | 24 390,45 Kč |
| 6 000 | 7,93189 Kč | 47 591,34 Kč |
| 9 000 | 7,83265 Kč | 70 493,85 Kč |
| 15 000 | 7,72269 Kč | 115 840,35 Kč |
| 21 000 | 7,65836 Kč | 160 825,56 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |












