


ADR5045ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR5045ARTZ-REEL7TR-ND - Tape & Reel (TR) ADR5045ARTZ-REEL7CT-ND - Cut Tape (CT) ADR5045ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5045ARTZ-REEL7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5045ARTZ-REEL7 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6.6µVrms |
Series | Noise - 10Hz to 10kHz 280µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B50IDBZT | Texas Instruments | 338 | 296-32111-1-ND | 61,11000 Kč | Similar |
| LM4040C50FTA | Diodes Incorporated | 915 | LM4040C50FCT-ND | 11,89000 Kč | Similar |
| LM4040C50IDBZR | Texas Instruments | 5 914 | 296-20892-1-ND | 22,52000 Kč | Similar |
| LM4040C50IDBZRG4 | Texas Instruments | 2 621 | 296-52653-1-ND | 13,56000 Kč | Similar |
| LM4040C50QDBZR | Texas Instruments | 7 639 | 296-20894-1-ND | 36,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 25 | 16,40080 Kč | 410,02 Kč |
| 100 | 14,49250 Kč | 1 449,25 Kč |
| 250 | 13,58192 Kč | 3 395,48 Kč |
| 500 | 13,03302 Kč | 6 516,51 Kč |
| 1 000 | 12,76357 Kč | 12 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,02389 Kč | 36 071,67 Kč |
| 6 000 | 11,75089 Kč | 70 505,34 Kč |
| 9 000 | 11,61427 Kč | 104 528,43 Kč |
| 15 000 | 11,46285 Kč | 171 942,75 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

