


LM4040C50IDBZRG4 | |
|---|---|
DigiKey Part Number | 296-52653-2-ND - Tape & Reel (TR) 296-52653-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040C50IDBZRG4 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50IDBZRG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 95 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CIM3-5.0/NOPB | Texas Instruments | 7 710 | LM4040CIM3-5.0NS/NOPBCT-ND | 18,14000 Kč | Direct |
| LM4040CIM3X-5.0/NOPB | Texas Instruments | 541 | LM4040CIM3X-5.0/NOPBCT-ND | 18,14000 Kč | Direct |
| LM4050CIM3-5.0/NOPB | Texas Instruments | 3 317 | LM4050CIM3-5.0/NOPBCT-ND | 37,54000 Kč | Direct |
| LM4050CIM3X-5.0/NOPB | Texas Instruments | 0 | 296-38747-2-ND | 20,20189 Kč | Direct |
| LM4040C50IDBZR | Texas Instruments | 5 914 | 296-20892-1-ND | 22,52000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 8,64240 Kč | 216,06 Kč |
| 100 | 7,54550 Kč | 754,55 Kč |
| 250 | 7,02328 Kč | 1 755,82 Kč |
| 500 | 6,70796 Kč | 3 353,98 Kč |
| 1 000 | 6,44831 Kč | 6 448,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94917 Kč | 17 847,51 Kč |
| 6 000 | 5,79682 Kč | 34 780,92 Kč |
| 9 000 | 5,72050 Kč | 51 484,50 Kč |
| 15 000 | 5,63595 Kč | 84 539,25 Kč |
| 21 000 | 5,58656 Kč | 117 317,76 Kč |
| 30 000 | 5,53905 Kč | 166 171,50 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

