


LM4040CIM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040CIM3X-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3X-5.0/NOPBCT-ND - Cut Tape (CT) LM4040CIM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3X-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3X-5.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050C50IDBZT | Texas Instruments | 3 908 | 296-TL4050C50IDBZTCT-ND | 35,66000 Kč | Direct |
| LM4040C50QDBZR | Texas Instruments | 7 639 | 296-20894-1-ND | 36,08000 Kč | Upgrade |
| LM4040C50QDBZT | Texas Instruments | 441 | 296-32118-1-ND | 38,17000 Kč | Upgrade |
| TL4050C50QDBZRQ1 | Texas Instruments | 826 | 296-TL4050C50QDBZRQ1CT-ND | 45,05000 Kč | Upgrade |
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 25 | 11,71240 Kč | 292,81 Kč |
| 100 | 10,28380 Kč | 1 028,38 Kč |
| 250 | 9,60356 Kč | 2 400,89 Kč |
| 500 | 9,19310 Kč | 4 596,55 Kč |
| 1 000 | 8,87068 Kč | 8 870,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43820 Kč | 25 314,60 Kč |
| 6 000 | 8,23407 Kč | 49 404,42 Kč |
| 9 000 | 8,13186 Kč | 73 186,74 Kč |
| 15 000 | 8,01863 Kč | 120 279,45 Kč |
| 21 000 | 7,95242 Kč | 167 000,82 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

