


TL4050C50IDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050C50IDBZTTR-ND - Tape & Reel (TR) 296-TL4050C50IDBZTCT-ND - Cut Tape (CT) 296-TL4050C50IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C50IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C50IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 26,09000 Kč | 260,90 Kč |
| 25 | 23,71680 Kč | 592,92 Kč |
| 100 | 21,09740 Kč | 2 109,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,84776 Kč | 4 961,94 Kč |
| 500 | 19,09446 Kč | 9 547,23 Kč |
| 750 | 18,71740 Kč | 14 038,05 Kč |
| 1 250 | 18,29928 Kč | 22 874,10 Kč |
| 1 750 | 18,05514 Kč | 31 596,50 Kč |
| 2 500 | 17,82011 Kč | 44 550,28 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

