


TL4050C50QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL4050C50QDBZRQ1TR-ND - Tape & Reel (TR) 296-TL4050C50QDBZRQ1CT-ND - Cut Tape (CT) 296-TL4050C50QDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C50QDBZRQ1 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C50QDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 90 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| 250 | 22,58040 Kč | 5 645,10 Kč |
| 500 | 21,74048 Kč | 10 870,24 Kč |
| 1 000 | 21,71781 Kč | 21 717,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,19560 Kč | 60 586,80 Kč |
| 6 000 | 19,77784 Kč | 118 667,04 Kč |
| 9 000 | 19,56860 Kč | 176 117,40 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

