Functional Safety (FuSa) Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Functional Safety (FuSa) Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
32-TSSOP

TPS65381AQDAPTQ1

DigiKey Part Number
296-46931-2-ND - Tape & Reel (TR)
296-46931-1-ND - Cut Tape (CT)
296-46931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65381AQDAPTQ1
Description
IC REG AUTOMOTIVE 5OUT 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Functional Safety (FuSa) Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65381AQDAPTQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output
Multiple
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Industrial Safety
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Voltage - Input
4.5V ~ 36V
Supplier Device Package
32-HTSSOP
Number of Outputs
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10119,01700 Kč1 190,17 Kč
25110,18920 Kč2 754,73 Kč
100100,49220 Kč10 049,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25095,86848 Kč23 967,12 Kč
50093,08246 Kč46 541,23 Kč
75091,68735 Kč68 765,51 Kč
1 25090,14156 Kč112 676,95 Kč
1 75089,23790 Kč156 166,32 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč