Zener Diode 62 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B62,115

DigiKey Part Number
2156-BZX585-B62,115-954-ND
Manufacturer
Manufacturer Product Number
BZX585-B62,115
Description
DIODE ZENER 62V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 62 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
215 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 662
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:75662
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 3431,88982 Kč6 317,67 Kč
Unit Price without VAT:1,88982 Kč
Unit Price with VAT:2,28668 Kč