
DSS13U | |
|---|---|
DigiKey Part Number | 1655-DSS13UTR-ND - Tape & Reel (TR) 1655-DSS13UCT-ND - Cut Tape (CT) 1655-DSS13UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS13U |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | DSS13U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB070MM-30TR | Rohm Semiconductor | 106 513 | RB070MM-30CT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87506 Kč | 2 625,18 Kč |
| 6 000 | 0,78095 Kč | 4 685,70 Kč |
| 9 000 | 0,73292 Kč | 6 596,28 Kč |
| 15 000 | 0,67891 Kč | 10 183,65 Kč |
| 21 000 | 0,64688 Kč | 13 584,48 Kč |
| 30 000 | 0,61573 Kč | 18 471,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











