Diode 30 V 1.5A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB070MM-30TR

DigiKey Part Number
RB070MM-30TR-ND - Tape & Reel (TR)
RB070MM-30CT-ND - Cut Tape (CT)
RB070MM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB070MM-30TR
Description
DIODE SCHOTTKY 30V 1.5A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB070MM-30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97192 Kč5 915,76 Kč
6 0001,78434 Kč10 706,04 Kč
9 0001,68871 Kč15 198,39 Kč
15 0001,58118 Kč23 717,70 Kč
21 0001,51750 Kč31 867,50 Kč
30 0001,45559 Kč43 667,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč