
ACS770LCB-100B-PFF-T | |
|---|---|
DigiKey Part Number | 620-1544-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS770LCB-100B-PFF-T |
Description | CURRENT SENSOR HE/OL 100A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS770LCB-100B-PFF-T Models |
Category | Linearity ±1% |
Mfr | Accuracy ±0.6% |
Series | Voltage - Supply 5V |
Packaging Tube | Response Time 4.6µs |
Part Status Not For New Designs | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 5-CB Formed Leads, PFF |
Output Ratiometric, Voltage | Supplier Device Package 5-CB Module |
Sensitivity 20mV/A | Base Product Number |
Frequency DC ~ 120kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,98000 Kč | 218,98 Kč |
| 5 | 198,12800 Kč | 990,64 Kč |
| 10 | 190,41100 Kč | 1 904,11 Kč |
| 34 | 178,34529 Kč | 6 063,74 Kč |
| 68 | 172,28176 Kč | 11 715,16 Kč |
| 102 | 168,97451 Kč | 17 235,40 Kč |
| 510 | 157,36906 Kč | 80 258,22 Kč |
| 1 020 | 153,04359 Kč | 156 104,46 Kč |
| Unit Price without VAT: | 218,98000 Kč |
|---|---|
| Unit Price with VAT: | 264,96580 Kč |












