Diode 35 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYS10-35HE3_A/H

DigiKey Part Number
BYS10-35HE3_A/HGITR-ND - Tape & Reel (TR)
BYS10-35HE3_A/HGICT-ND - Cut Tape (CT)
BYS10-35HE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYS10-35HE3_A/H
Description
DIODE SCHOTTKY 35V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 35 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 35 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
107,21600 Kč72,16 Kč
1004,57990 Kč457,99 Kč
5003,44200 Kč1 721,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,80784 Kč5 054,11 Kč
3 6002,53991 Kč9 143,68 Kč
5 4002,40329 Kč12 977,77 Kč
9 0002,24968 Kč20 247,12 Kč
12 6002,15871 Kč27 199,75 Kč
18 0002,07026 Kč37 264,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč