


LM4050CEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050CEM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4050CEM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4050CEM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-5.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 90 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C50QDBZR | Texas Instruments | 7 639 | 296-20894-1-ND | 36,08000 Kč | Direct |
| LM4040C50QDBZT | Texas Instruments | 441 | 296-32118-1-ND | 38,17000 Kč | Direct |
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 40,46000 Kč | Similar |
| LM4040A50IDBZT | Texas Instruments | 6 356 | 296-32105-1-ND | 96,35000 Kč | Similar |
| LM4040B50IDBZR | Texas Instruments | 1 577 | 296-20878-1-ND | 24,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 28,98900 Kč | 289,89 Kč |
| 25 | 26,37800 Kč | 659,45 Kč |
| 100 | 23,51040 Kč | 2 351,04 Kč |
| 250 | 22,14104 Kč | 5 535,26 Kč |
| 500 | 21,31558 Kč | 10 657,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,63652 Kč | 20 636,52 Kč |
| 2 000 | 20,07759 Kč | 40 155,18 Kč |
| 3 000 | 19,79771 Kč | 59 393,13 Kč |
| 5 000 | 19,48750 Kč | 97 437,50 Kč |
| 7 000 | 19,30626 Kč | 135 143,82 Kč |
| 10 000 | 19,13196 Kč | 191 319,60 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

