


LM4040C50QDBZT | |
|---|---|
DigiKey Part Number | 296-32118-2-ND - Tape & Reel (TR) 296-32118-1-ND - Cut Tape (CT) 296-32118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50QDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 28,07200 Kč | 280,72 Kč |
| 25 | 25,52720 Kč | 638,18 Kč |
| 100 | 22,74080 Kč | 2 274,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,40944 Kč | 5 352,36 Kč |
| 500 | 20,60690 Kč | 10 303,45 Kč |
| 750 | 20,20536 Kč | 15 154,02 Kč |
| 1 250 | 19,76000 Kč | 24 700,00 Kč |
| 1 750 | 19,49965 Kč | 34 124,39 Kč |
| 2 500 | 19,24946 Kč | 48 123,65 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |

