LM4050CIM3X-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 914
Unit Price: 22,52000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 621
Unit Price: 13,56000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 12 411
Unit Price: 27,32000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,83420 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 7 639
Unit Price: 36,08000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 441
Unit Price: 38,17000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 18,86838 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 28,57000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 826
Unit Price: 45,05000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 18,68820 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 330
Unit Price: 40,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 356
Unit Price: 96,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,07732 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 577
Unit Price: 24,82000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CIM3X-5.0/NOPB

DigiKey Part Number
296-38747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CIM3X-5.0/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CIM3X-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C50IDBZRTexas Instruments5 914296-20892-1-ND22,52000 KčDirect
LM4040C50IDBZRG4Texas Instruments2 621296-52653-1-ND13,56000 KčDirect
LM4040C50IDBZTTexas Instruments12 411296-27987-1-ND27,32000 KčDirect
LM4040C50IDBZTG4Texas Instruments0LM4040C50IDBZTG4-ND12,83420 KčDirect
LM4040C50QDBZRTexas Instruments7 639296-20894-1-ND36,08000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,20189 Kč60 605,67 Kč
Manufacturers Standard Package
Unit Price without VAT:20,20189 Kč
Unit Price with VAT:24,44429 Kč