
LM4040C50FTA | |
|---|---|
DigiKey Part Number | LM4040C50FTR-ND - Tape & Reel (TR) LM4040C50FCT-ND - Cut Tape (CT) LM4040C50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50FTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50FTA Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 83 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5044WARTZ-R7 | Analog Devices Inc. | 1 192 | ADR5044WARTZ-R7CT-ND | 32,74000 Kč | Similar |
| ADR5044WBRTZ-R7 | Analog Devices Inc. | 4 105 | ADR5044WBRTZ-R7CT-ND | 39,00000 Kč | Similar |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 274 | ADR5045ARTZ-REEL7CT-ND | 25,03000 Kč | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 20 605 | 505-ADR5045BRTZ-REEL7CT-ND | 31,70000 Kč | Similar |
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 25 | 7,54960 Kč | 188,74 Kč |
| 100 | 6,57570 Kč | 657,57 Kč |
| 250 | 6,11068 Kč | 1 527,67 Kč |
| 500 | 5,83036 Kč | 2 915,18 Kč |
| 1 000 | 5,59949 Kč | 5 599,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,31426 Kč | 15 942,78 Kč |
| 6 000 | 5,17467 Kč | 31 048,02 Kč |
| 9 000 | 5,10475 Kč | 45 942,75 Kč |
| 15 000 | 5,02727 Kč | 75 409,05 Kč |
| 21 000 | 4,98204 Kč | 104 622,84 Kč |
| 30 000 | 4,93850 Kč | 148 155,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |




